
* Images are for reference only
APS07A50M100
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS07A50M100
- JLCPCB Part #
- C706862
- Package
- SMD,7.7x6.6mm
- Description
- 10uH 4.55A 54.3mΩ 6.55A ±20% SMD,7.7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2476
50+
$0.1962
150+
$0.1741
500+
$0.1465
2500+
$0.1342
5000+
$0.1102
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?