This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ACT322523R101W

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ACT322523R101W
JLCPCB Part #
C47327403
Package
SMD-4P,3.2x2.5mm
Description
-40℃~+105℃ 1.5Ω 100uH@100kHz 10MΩ 125V 150mA 2.2kΩ@10MHz、5.1kΩ@10MHz 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 125

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0734
50+ $0.0718
150+ $0.0708
500+ $0.0697

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons