This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AACT453228R101P

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AACT453228R101P
JLCPCB Part #
C48543549
Package
SMD-4P,4.5x3.2mm
Description
-40℃~+125℃ 100uH@100kHz 10MΩ 200mA 2Ω 5.8kΩ@10MHz 50V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4201
200+ $0.1677
500+ $0.1621
1000+ $0.1593

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons