
* Images are for reference only
SP1812-562K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- SP1812-562K
- JLCPCB Part #
- C17215110
- Package
- SMD,4.8x3.4mm
- Description
- 240mΩ 5.6uH 866mA 920mA ±10% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2149
200+
$2.4805
650+
$2.3970
1300+
$2.3569
Welcome back, may I help you?