
* Images are for reference only
S4924R-681H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- S4924R-681H
- JLCPCB Part #
- C17188864
- Package
- SMD,13.2x6.4mm
- Description
- 450mΩ 680nH 915mA 915mA ±3% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2513
200+
$6.8828
500+
$6.6541
800+
$6.5397
Welcome back, may I help you?