
* Images are for reference only
PTKM150-894
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM150-894
- JLCPCB Part #
- C17417966
- Package
- Plugin,33x16.5mm
- Description
- 150uH 2.3A 35mΩ 6.5A ±10% 插件,33x16.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0543
200+
$13.9871
500+
$13.5199
1000+
$13.2887
Welcome back, may I help you?