
* Images are for reference only
PTHF330-50
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF330-50
- JLCPCB Part #
- C17266009
- Package
- Plugin,15.9x7.6mm
- Description
- 1.69A 190mΩ 330uH 800mA ±10% Plugin,15.9x7.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.6040
200+
$18.1967
500+
$17.5882
1000+
$17.2880
Welcome back, may I help you?