
* Images are for reference only
PTHF150-121H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF150-121H
- JLCPCB Part #
- C17365617
- Package
- Plugin,D=21.6mm
- Description
- 150uH 2.68A 3.3A 95mΩ ±10% 插件,D=21.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.6274
200+
$19.8022
500+
$19.1407
1000+
$18.8132
Welcome back, may I help you?