
* Images are for reference only
P1812-472J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1812-472J
- JLCPCB Part #
- C17456107
- Package
- SMD,4.8x3.4mm
- Description
- 1.131A 4.7uH 401mΩ 650mA ±5% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7734
200+
$2.3042
650+
$2.2269
1300+
$2.1898
Welcome back, may I help you?