
* Images are for reference only
MILP1812-392K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- MILP1812-392K
- JLCPCB Part #
- C17693933
- Package
- SMD,4.8x3.4mm
- Description
- 1.25A 3.9uH 347mΩ 700mA ±10% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2816
200+
$4.1021
500+
$3.9656
1000+
$3.8982
Welcome back, may I help you?