
* Images are for reference only
M1330-78K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- M1330-78K
- JLCPCB Part #
- C17338209
- Package
- SMD,7.7x3.2mm
- Description
- 25Ω 270uH 47mA ±10% SMD,7.7x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.2754
200+
$12.8787
500+
$12.4491
1000+
$12.2351
Welcome back, may I help you?