
* Images are for reference only
M1330-18K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- M1330-18K
- JLCPCB Part #
- C17648081
- Package
- SMD,7.7x3.2mm
- Description
- 420mA 820nH 850mΩ ±10% SMD,7.7x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.6287
200+
$10.6252
500+
$10.2704
1000+
$10.0954
Welcome back, may I help you?