
CM6350-473
- Manufacturer
- MFR.Part #
- CM6350-473
- JLCPCB Part #
- C6150744
- Package
- -
- Description
- -55℃~+105℃ 2 47uH@10kHz 500V 5A 8mΩ - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | API Delevan | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Withstand | 500V | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Inductance @ Frequency | 47uH@10kHz | |
| DC Resistance(DCR) | 8mΩ |

* Images are for reference only
CM6350-473
Extended- Manufacturer
- MFR.Part #
- CM6350-473
- JLCPCB Part #
- C6150744
- Package
- -
- Description
- -55℃~+105℃ 2 47uH@10kHz 500V 5A 8mΩ - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CM6350-473
Extended- Manufacturer
- MFR.Part #
- CM6350-473
- JLCPCB Part #
- C6150744
- Package
- -
- Description
- -55℃~+105℃ 2 47uH@10kHz 500V 5A 8mΩ - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM6350-473 Specifications
CM6350-473 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | API Delevan | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Withstand | 500V | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Inductance @ Frequency | 47uH@10kHz | |
| DC Resistance(DCR) | 8mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM6350-473. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM6350-473 Schematic Symbol & PCB Footprint
The CM6350-473 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.