
* Images are for reference only
M0820-72K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- M0820-72K
- JLCPCB Part #
- C17232447
- Package
- SMD,6.5x2.4mm
- Description
- 100uH 21Ω 47mA ±10% SMD,6.5x2.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.5203
250+
$17.7648
500+
$17.1708
1000+
$16.8770
Welcome back, may I help you?