
* Images are for reference only
M0820-78K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- M0820-78K
- JLCPCB Part #
- C17272359
- Package
- SMD,6.5x2.4mm
- Description
- 180uH 21.5Ω 46mA ±10% SMD,6.5x2.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.7800
250+
$18.6654
500+
$18.0419
1000+
$17.7334