This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRSPD127-332M

Extended
Manufacturer
API Delevan
MFR.Part #
HRSPD127-332M
JLCPCB Part #
C17208625
Package
SMD,12.1x12.1mm
Description
10A 18mΩ 3.3uH 5.8A ±20% SMD,12.1x12.1mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.5532
250+ $13.3882
500+ $12.9403
1000+ $12.7204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons