This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRSPD127-184M

Extended
Manufacturer
API Delevan
MFR.Part #
HRSPD127-184M
JLCPCB Part #
C17667983
Package
SMD,12.1x12.1mm
Description
1.29A 1.35A 180uH 320mΩ ±20% SMD,12.1x12.1mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.0525
250+ $13.5873
500+ $13.1330
1000+ $12.9098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons