
* Images are for reference only
HRSPD127-224M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- HRSPD127-224M
- JLCPCB Part #
- C17533115
- Package
- SMD,12.1x12.1mm
- Description
- 1.17A 1.25A 220uH 351mΩ ±20% SMD,12.1x12.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.0525
250+
$13.5873
500+
$13.1330
1000+
$12.9098
Welcome back, may I help you?