
* Images are for reference only
2474-44L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2474-44L
- JLCPCB Part #
- C22242918
- Package
- -
- Description
- 100mA 200mA ±15% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4793
200+
$1.7886
500+
$1.7277
1000+
$1.6988
Welcome back, may I help you?