
* Images are for reference only
HF1008-681G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- HF1008-681G
- JLCPCB Part #
- C17639521
- Package
- SMD,2.9x2.7mm
- Description
- 1.85Ω 280mA 680nH ±2% SMD,2.9x2.7mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9940
200+
$6.3819
500+
$6.1700
1000+
$6.0640
Welcome back, may I help you?