
* Images are for reference only
HF1008-181G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- HF1008-181G
- JLCPCB Part #
- C17304468
- Package
- SMD,2.9x2.7mm
- Description
- 1.05Ω 180nH 375mA ±2% SMD,2.9x2.7mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2474
200+
$7.2807
500+
$7.0371
1000+
$6.9169
Welcome back, may I help you?