
* Images are for reference only
EMI1206R-31
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- EMI1206R-31
- JLCPCB Part #
- C7184235
- Package
- 1206
- Description
- 1 31Ω@100MHz 50mΩ 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1127
200+
$0.4448
500+
$0.4303
1000+
$0.4223
Welcome back, may I help you?