
* Images are for reference only
EMI0805R-1000
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- EMI0805R-1000
- JLCPCB Part #
- C5687740
- Package
- 0805
- Description
- 1 1kΩ@100MHz 350mΩ 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8187
200+
$0.3278
500+
$0.3165
1000+
$0.3117
Related Products
Welcome back, may I help you?