
* Images are for reference only
DC780-224K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC780-224K
- JLCPCB Part #
- C7171426
- Package
- Plugin,D=19.6mm
- Description
- 150mΩ 2.8A 220uH 7.4A ±10% 插件,D=19.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9119
200+
$5.9500
500+
$5.7509
1000+
$5.6530
Welcome back, may I help you?