
* Images are for reference only
DC780R-224K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC780R-224K
- JLCPCB Part #
- C6931982
- Package
- Plugin,D=19.6mm
- Description
- 150mΩ 2.8A 220uH 7.4A ±10% 插件,D=19.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3642
250+
$5.3335
500+
$5.1553
1000+
$5.0670
Welcome back, may I help you?