
* Images are for reference only
DC630-334K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC630-334K
- JLCPCB Part #
- C6183062
- Package
- Plugin,D=16mm
- Description
- 1.72A 3.8A 315mΩ 330uH ±10% Plugin,D=16mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8650
200+
$6.3312
500+
$6.1196
1000+
$6.0146
Welcome back, may I help you?