
* Images are for reference only
DC630-333K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC630-333K
- JLCPCB Part #
- C6595804
- Package
- Plugin,D=16mm
- Description
- 11.9A 33uH 4.95A 40mΩ ±10% Plugin,D=16mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8279
200+
$6.3164
500+
$6.1053
1000+
$6.0006
Welcome back, may I help you?