
* Images are for reference only
9406R-44
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 9406R-44
- JLCPCB Part #
- C6423013
- Package
- Plugin,12.7x9.5mm
- Description
- 12.7mm 470uH 9.53mm 9.53mm Plugin,12.7x9.5mm Adjustable Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.7249
250+
$50.1650
500+
$48.4887
1000+
$47.6601
Welcome back, may I help you?