
* Images are for reference only
MILS1812R-392K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- MILS1812R-392K
- JLCPCB Part #
- C17465690
- Package
- 1812
- Description
- 3.9uH 487mA 840mΩ ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1196
200+
$6.4324
500+
$6.2181
1000+
$6.1117
Welcome back, may I help you?