
* Images are for reference only
8532-27L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 8532-27L
- JLCPCB Part #
- C17478621
- Package
- SMD,21.8x8.1mm
- Description
- 1.04A 150uH 330mΩ 520mA ±15% SMD,21.8x8.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1526
200+
$4.0515
480+
$3.9168
960+
$3.8495
Welcome back, may I help you?