
* Images are for reference only
5500R-333K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 5500R-333K
- JLCPCB Part #
- C17567467
- Package
- SMD,26.7x12.6mm
- Description
- 28mΩ 3.04A 33uH 5.96A ±10% SMD,26.7x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5082
200+
$4.9910
500+
$4.8249
1000+
$4.7426
Welcome back, may I help you?