
* Images are for reference only
511R-3J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 511R-3J
- JLCPCB Part #
- C17323732
- Package
- Plugin,D4xL9.5mm
- Description
- 180nH 2.285A 43mΩ 500MHz 50@25MHz ±5% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5936
200+
$1.4342
500+
$1.3858
1000+
$1.3632
Welcome back, may I help you?