
* Images are for reference only
4726R-27
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4726R-27
- JLCPCB Part #
- C5506066
- Package
- SMD,5.6x4.4mm
- Description
- 27nH 3A ±5% SMD,5.6x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4920
200+
$1.3936
500+
$1.3471
1000+
$1.3246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?