
* Images are for reference only
4726R-47
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4726R-47
- JLCPCB Part #
- C7185652
- Package
- SMD,5.6x4.4mm
- Description
- 3A 47nH ±5% SMD,5.6x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7966
200+
$1.5145
500+
$1.4648
1000+
$1.4392
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?