
* Images are for reference only
4590-395J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4590-395J
- JLCPCB Part #
- C17644030
- Package
- Plugin,D11.6xL22.9mm
- Description
- 2.84Ω 290mA 3.9mH 480mA ±5% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2908
200+
$3.7077
500+
$3.5836
1000+
$3.5224
Welcome back, may I help you?