
* Images are for reference only
4448R-130L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4448R-130L
- JLCPCB Part #
- C5901470
- Package
- SMD,13.5x13.5mm
- Description
- 150uH 372mΩ 820mA ±15% SMD,13.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0183
250+
$7.9877
500+
$7.7203
1000+
$7.5882
Welcome back, may I help you?