
* Images are for reference only
4448-108M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4448-108M
- JLCPCB Part #
- C7185172
- Package
- SMD,13.5x13.5mm
- Description
- 2uH 5.9A 7mΩ ±20% SMD,13.5x13.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8447
250+
$8.3173
500+
$8.0404
1000+
$7.9019