
* Images are for reference only
4302-392J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4302-392J
- JLCPCB Part #
- C17361683
- Package
- SMD,2.9x2.7mm
- Description
- 2.1Ω 265mA 3.9uH ±5% SMD,2.9x2.7mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4248
200+
$3.3629
500+
$3.2501
1000+
$3.1938
Welcome back, may I help you?