
* Images are for reference only
4232-272H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4232-272H
- JLCPCB Part #
- C7015552
- Package
- SMD,3.5x2.7mm
- Description
- 1.25Ω 2.7uH 407mA ±3% SMD,3.5x2.7mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7212
200+
$2.6820
500+
$2.5933
1000+
$2.5481
Welcome back, may I help you?