
* Images are for reference only
PTHF100-59
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF100-59
- JLCPCB Part #
- C17644349
- Package
- Plugin,D=27.9mm
- Description
- 100uH 4.9A 44mΩ 6.5A ±10% Plugin,D=27.9mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.4683
200+
$17.7436
500+
$17.1508
1000+
$16.8584
Welcome back, may I help you?