
* Images are for reference only
3094-331KS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3094-331KS
- JLCPCB Part #
- C17293450
- Package
- SMD,3.9x3.2mm
- Description
- 100mΩ 330nH 700mA ±10% SMD,3.9x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.4798
200+
$12.1616
500+
$11.7562
1000+
$11.5543
Welcome back, may I help you?