
* Images are for reference only
3HC-27
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3HC-27
- JLCPCB Part #
- C17684483
- Package
- Plugin,D20.6xL22.2mm
- Description
- 15A 27uH 35mΩ 3A ±10% Plugin,D20.6xL22.2mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7171
200+
$24.6258
500+
$23.8030
1000+
$23.3964
Related Products