
* Images are for reference only
3094-272KS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3094-272KS
- JLCPCB Part #
- C17694316
- Package
- SMD,3.9x3.2mm
- Description
- 1.1Ω 2.7uH 210mA ±10% SMD,3.9x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2604
200+
$11.6754
500+
$11.2862
1000+
$11.0924
Welcome back, may I help you?