
* Images are for reference only
2534R-52L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2534R-52L
- JLCPCB Part #
- C6993364
- Package
- Plugin,D=6.4mm
- Description
- 105Ω 15mH 40mA ±15% Plugin,D=6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2573
200+
$15.2651
500+
$14.7545
1000+
$14.5025
Welcome back, may I help you?