
* Images are for reference only
2534R-58K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2534R-58K
- JLCPCB Part #
- C7174650
- Package
- Plugin,D=6.4mm
- Description
- 195Ω 27mH 29mA ±10% 插件,D=6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5526
200+
$18.1758
500+
$17.5689
1000+
$17.2687
Welcome back, may I help you?