
* Images are for reference only
2534R-36J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2534R-36J
- JLCPCB Part #
- C6372921
- Package
- Plugin,D=6.4mm
- Description
- 24Ω 3.3mH 85mA ±5% Plugin,D=6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4316
200+
$14.1380
500+
$13.6660
1000+
$13.4316
Welcome back, may I help you?