
* Images are for reference only
1330-42K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1330-42K
- JLCPCB Part #
- C17409337
- Package
- SMD,7.9x2.9mm
- Description
- 160mA 2.7Ω 8.2uH ±10% SMD,7.9x2.9mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2340
200+
$2.0888
500+
$2.0198
1000+
$1.9844
Welcome back, may I help you?