
* Images are for reference only
P1330R-182K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1330R-182K
- JLCPCB Part #
- C17343039
- Package
- SMD,7.9x2.9mm
- Description
- 1.18A 1.8uH 1.95A 48mΩ ±10% SMD,7.9x2.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3191
200+
$1.7245
500+
$1.6668
1000+
$1.6379
Welcome back, may I help you?