This website requires JavaScript.
no-image

* Images are for reference only

9230-68-RC

Extended
Manufacturer
BOURNS
MFR.Part #
9230-68-RC
JLCPCB Part #
C1329655
Package
Plugin,D2.4xL6.4mm
Description
100uH 125mA 13MHz 50@2.5MHz 8Ω Color Band Inductor ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8781
200+ $0.3410
500+ $0.3281
1000+ $0.3217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons