
* Images are for reference only
1008R-123J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1008R-123J
- JLCPCB Part #
- C17459920
- Package
- SMD,2.7x2.4mm
- Description
- 12uH 207mA 3.5Ω ±5% SMD,2.7x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3757
200+
$2.9445
500+
$2.8450
1000+
$2.7968
Welcome back, may I help you?